Bosch X Lock Aluminium Oxide Sanding Disc, 115 mm, P120 Grit 50
- RS Stock No.:
- 692-254
- Mfr. Part No.:
- 2608619170
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£0.70
(exc. VAT)
£0.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.70 |
*price indicative
- RS Stock No.:
- 692-254
- Mfr. Part No.:
- 2608619170
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Rubber | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding Disc | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Backing Material Rubber | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is a sanding accessory designed for use with compatible angle grinders featuring a quick-fit locking system. It is constructed with aluminium oxide abrasive on a rubber-backed Fibre substrate, and supplied as a single unit intended for abrasive finishing and material removal tasks.
Aluminium oxide abrasive delivers consistent cutting performance
Rubber backing reduces vibration transfer during operation
Grit 120 surface provides a balance between stock removal and finish
Compatible with X-LOCK quick-fit interfaces for Rapid attachment
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc P120 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 80 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 100 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 24 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50
