3M 775L Ceramic Sanding Disc, 127mm, 240+ Grade, 50 in pack
- RS Stock No.:
- 627-788
- Mfr. Part No.:
- 7100145362
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 627-788
- Mfr. Part No.:
- 7100145362
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Type | Sanding Disc | |
| Disc Diameter | 127mm | |
| Abrasive Material | Ceramic | |
| Number in Pack | 50 | |
| Grade | 240+ | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Type Sanding Disc | ||
Disc Diameter 127mm | ||
Abrasive Material Ceramic | ||
Number in Pack 50 | ||
Grade 240+ | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Pneumatic random orbital sander is expertly designed to elevate your sanding experience, combining power and precision in a compact form. This tool stands out with its self-generated vacuum functionality, ensuring that dust is efficiently extracted during operation, minimising clean-up time and enhancing visibility. With a focus on user comfort and performance, the sanders lightweight build and ergonomic design make it easy to handle, allowing for prolonged use without fatigue. It is ideal for various applications in woodworking and automotive industries, offering exceptional sanding results while maintaining a clean working environment. The product embodies innovation, marrying advanced technology with practical usability, setting a new standard for pneumatic sanders.
Self-generated vacuum system for effective dust collection
Lightweight design enhances user comfort during extended use
Ergonomic shape promotes easy handling and manoeuvrability
Designed specifically for a variety of sanding applications
Reduces the need for extensive clean-up after sanding tasks
Ensures optimal performance while maintaining part quality
Equipped with an efficient airflow rate for improved productivity
Compatible with a range of sanding accessories for versatility
Lightweight design enhances user comfort during extended use
Ergonomic shape promotes easy handling and manoeuvrability
Designed specifically for a variety of sanding applications
Reduces the need for extensive clean-up after sanding tasks
Ensures optimal performance while maintaining part quality
Equipped with an efficient airflow rate for improved productivity
Compatible with a range of sanding accessories for versatility


