3M Zirconia Aluminium Fibre Disc, 125mm Diameter P50 Grit
- RS Stock No.:
- 153-454
- Mfr. Part No.:
- 3M581C B61756
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 153-454
- Mfr. Part No.:
- 3M581C B61756
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Zirconia Aluminium | |
| Maximum Safe Speed | 12200rpm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Zirconia Aluminium | ||
Maximum Safe Speed 12200rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
