RS PRO Steel Abrasive Brush, 150mm Diameter

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£20.44

(exc. VAT)

£24.53

(inc. VAT)

RS Stock No.:
291-3740
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bristle Material

Steel

Diameter

150mm

Fixing Size

31.75mm

Fixing Type

Arbor

Maximum Safe Speed

6000rpm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy