- RS Stock No.:
- 270-6149
- Mfr. Part No.:
- XT202520125
- Brand:
- Tivoly
29 In stock for delivery within 1 working days
Added
Price Each
£13.14
(exc. VAT)
£15.77
(inc. VAT)
Units | Per unit |
1 + | £13.14 |
- RS Stock No.:
- 270-6149
- Mfr. Part No.:
- XT202520125
- Brand:
- Tivoly
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly circular brush for the cleaning, brushing and scouring of surfaces in stainless steel, aluminium, and other non-ferrous metals.
Stainless steel wire
Quick-change shank
Circular shape
Quick-change shank
Circular shape
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Brush Type | Circular |
Bristle Material | Stainless Steel |
Bristle Length | 70mm |
Diameter | 70mm |
Fixing Size | 70mm |
Fixing Type | Shank |