3M Ceramic Type S Disc, 50 mm Diameter
- RS Stock No.:
- 834-248
- Mfr. Part No.:
- 7100138285
- Brand:
- 3M
Subtotal (1 box of 10 units)*
£86.90
(exc. VAT)
£104.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £86.90 | £8.69 |
*price indicative
- RS Stock No.:
- 834-248
- Mfr. Part No.:
- 7100138285
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Ceramic | |
| Product Type | Disc | |
| Bristle Type | Type S | |
| Suitable For | Coating Removal, Steel | |
| Diameter | 50mm | |
| Fixing Type | Type TR | |
| Maximum Safe Speed | 25000rpm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Ceramic | ||
Product Type Disc | ||
Bristle Type Type S | ||
Suitable For Coating Removal, Steel | ||
Diameter 50mm | ||
Fixing Type Type TR | ||
Maximum Safe Speed 25000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Bristle Disc is a high-performance abrasive tool designed for efficient surface preparation and cleaning. It features moulded abrasive bristles that ensure consistent cutting action while maintaining durability, making it suitable for metalworking and industrial applications.
Dimension 50 mm x 15.8 mm ensures compatibility with Compact tools
P50 grade provides coarse abrasion for aggressive material removal
Flexible bristles adapt to contours for uniform finishing
Suitable for removing rust paint and coatings
Related links
- 3M Ceramic Type S Disc, 3 in Diameter
- 3M Ceramic Type C (Curved) Circular Brushes, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- 3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Type S Type A Abrasive Brush, 100 mm Diameter
- 3M Type A Type S Abrasive Brush, 100 mm Diameter