3M Cubitron Abrasive Circular Brush, 5000rpm, 150mm Diameter
- RS Stock No.:
- 154-924
- Mfr. Part No.:
- BB-ZB B60196
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 154-924
- Mfr. Part No.:
- BB-ZB B60196
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Cubitron | |
| Maximum Safe Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Cubitron | ||
Maximum Safe Speed 5000rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
