Baumer Tachometer Accessory
- RS Stock No.:
- 123-026
- Mfr. Part No.:
- 11076778
- Brand:
- Baumer
Image representative of range
Subtotal (1 unit)*
£76.00
(exc. VAT)
£91.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.00 |
*price indicative
- RS Stock No.:
- 123-026
- Mfr. Part No.:
- 11076778
- Brand:
- Baumer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Tachometer Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Tachometer Accessory | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- 3M Circular Brushes, 100 mm Diameter
- 3M Type A Abrasive Brush, 152.4 mm Diameter
- Bosch Circular Abrasive Brush, 19 mm Diameter
- Noga Brush
- RS PRO Abrasive Wire Abrasive Brush, 125 mm Diameter
- 3M Abrasive Brush, 101.6 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
- 3M Plastic Radial Abrasive Brush, 25.4 mm Diameter
