Varta AAA Battery 1.5V
- RS Stock No.:
- 188-1971
- Mfr. Part No.:
- 4103210591
- Brand:
- Varta
Subtotal (1 pack of 500 units)*
£163.00
(exc. VAT)
£195.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.326 | £163.00 |
*price indicative
- RS Stock No.:
- 188-1971
- Mfr. Part No.:
- 4103210591
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Brand Range | Varta | |
| Model Number | 4103 | |
| Nominal Voltage | 1.5V | |
| IEC Name | LR03 | |
| Capacity | 1.2mAh | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Brand Range Varta | ||
Model Number 4103 | ||
Nominal Voltage 1.5V | ||
IEC Name LR03 | ||
Capacity 1.2mAh | ||
- COO (Country of Origin):
- CN
Long running times, at application specific discharge profiles
Safe & reliable
Low self-discharge
Complete type range
Market-oriented packaging versions
applications
blood pressure device
blood sugar indicator
body fat monitor
CD player
electronic game
Flash light
medical application
MP3 player
OTHERS
photo
remote control
sensor network
smoke detector
toy
walkie-talkie
watch (digital & Analogue)
Safe & reliable
Low self-discharge
Complete type range
Market-oriented packaging versions
applications
blood pressure device
blood sugar indicator
body fat monitor
CD player
electronic game
Flash light
medical application
MP3 player
OTHERS
photo
remote control
sensor network
smoke detector
toy
walkie-talkie
watch (digital & Analogue)
