RS PRO AA Lithium AA Rechargeable Battery, 1850 mAh, 1.5 V - Pack of 1
- RS Stock No.:
- 765-174
- Brand:
- RS PRO
Subtotal (1 unit)*
£24.73
(exc. VAT)
£29.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 978 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.73 |
*price indicative
- RS Stock No.:
- 765-174
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Capacity | 1850mAh | |
| Product Type | AA Rechargeable Battery | |
| Number of Batteries | 1 | |
| Chemistry | Lithium | |
| Series | RS PRO | |
| Battery Size | AA | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR6 | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Type C Connector | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UN 38.3<BR/> | |
| Height | 76.2mm | |
| Weight | 18g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Capacity 1850mAh | ||
Product Type AA Rechargeable Battery | ||
Number of Batteries 1 | ||
Chemistry Lithium | ||
Series RS PRO | ||
Battery Size AA | ||
Nominal Voltage 1.5V | ||
IEC Code LR6 | ||
Minimum Operating Temperature 0°C | ||
Termination Type Type C Connector | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UN 38.3<BR/> | ||
Height 76.2mm | ||
Weight 18g | ||
- COO (Country of Origin):
- CN
RS PRO 1850 mAh AA Rechargeable Battery
The RS PRO 1850 mAh AA Rechargeable Battery is designed for high-performance applications, providing reliable power for a wide range of devices. With a nominal voltage of 1.5 V, this lithium battery is Ideal for both professional and personal use, ensuring long-lasting energy efficiency.
Features and Benefits
Battery Capacity: 1850 mAh for extended usage time
Battery Size: AA for compatibility with a variety of devices
Chemistry: Lithium for high energy density and low self-discharge
Operating Temperature Range: 0 °C to 40 °C for versatile environmental use
Nominal Voltage: 1.5 V for consistent power delivery
Weight: 18 g for lightweight portability
Standards Approvals: CE, FCC, RoHS, UN 38.3 for compliance and safety assurance
Battery Size: AA for compatibility with a variety of devices
Chemistry: Lithium for high energy density and low self-discharge
Operating Temperature Range: 0 °C to 40 °C for versatile environmental use
Nominal Voltage: 1.5 V for consistent power delivery
Weight: 18 g for lightweight portability
Standards Approvals: CE, FCC, RoHS, UN 38.3 for compliance and safety assurance
Applications
Consumer electronics
Industrial equipment
Portable devices
Emergency lighting
Industrial equipment
Portable devices
Emergency lighting
Additional Information
Model Number: 765174
IEC Code: LR6
Number of Batteries: 1 per package
IEC Code: LR6
Number of Batteries: 1 per package
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- AA Batteries
- RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 1
- RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 1
- RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 1
- RS PRO AA NiMH Rechargeable AA Battery 1.2 V - Pack of 1
- AA Rechargeable Batteries
- Varta 56706 AA NiMH AA Rechargeable Battery 1.2 V - Pack of 1
- LEDLENSER 500985 Lithium-ion Rechargeable AA Battery, 750 mAh - Pack of 1
