Duracell Plus Power Alkaline AA Battery 1.5V
- RS Stock No.:
- 787-2287
- Mfr. Part No.:
- AA +/PWR P12 RS
- Brand:
- Duracell
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
£8.43
(exc. VAT)
£10.12
(inc. VAT)
- RS Stock No.:
- 787-2287
- Mfr. Part No.:
- AA +/PWR P12 RS
- Brand:
- Duracell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Brand Range | Duracell Plus Power | |
| Model Number | LR6 | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Terminal Type | Standard | |
| Capacity | 2.85Ah | |
| Size | AA | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Brand Range Duracell Plus Power | ||
Model Number LR6 | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Terminal Type Standard | ||
Capacity 2.85Ah | ||
Size AA | ||
- COO (Country of Origin):
- BE

