Varta CR Lithium Manganese Dioxide AA Battery 3 V
- RS Stock No.:
- 240-9443
- Mfr. Part No.:
- 06117501301
- Brand:
- Varta
Subtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
- Plus 42 unit(s) shipping from 09 November 2026
- Plus 720 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.00 |
*price indicative
- RS Stock No.:
- 240-9443
- Mfr. Part No.:
- 06117501301
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AA Battery | |
| Series | CR | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 2Ah | |
| Battery Size | AA | |
| Termination Type | PCB | |
| Height | 50.5mm | |
| Diameter | 14.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AA Battery | ||
Series CR | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 2Ah | ||
Battery Size AA | ||
Termination Type PCB | ||
Height 50.5mm | ||
Diameter 14.75mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3V Lithium Manganese Dioxide Cells
1/2 AA lithium manganese dioxide batteries from Varta. These batteries are available in a variety of different sizes and capacity option to suit your application. All batteries have a 3V nominal voltage power rating which makes these batteries very reliable and last for a long period of time. These non-rechargeable batteries have low discharge rate making these have an excellent shelf life.
Features and Benefits
• Wide operating temperature range
• 3V of power
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life
Typical Applications
Lithium manganese dioxide batteries can be used for a wide range of applications. These Varta 3V Lithium Dioxide Cell batteries are designed to be used with:-
• Memory back up
• Instrumentation
• Telecommunication
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Note
Pip end of these batteries are negative
Approvals
Compliant with IEC 60086-4 safety standard
Warning
Keep out of sight and reach of children
Related links
- Varta Lithium Manganese Dioxide AA Battery 3 V
- RS PRO Lithium Manganese Dioxide AA Battery 3 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Panasonic Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery 5.6 mm
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V


