- RS Stock No.:
- 179-7913
- Mfr. Part No.:
- AL 8322 / ZPK / 1 / 100 / SW
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 179-7913
- Mfr. Part No.:
- AL 8322 / ZPK / 1 / 100 / SW
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
1 Safety Coupler and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Spring Clip for Ø 3 Mm
Visible Cable Length =cutting Length – 6 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
Spring Clip for Ø 3 Mm
Visible Cable Length =cutting Length – 6 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 19A |
Colour | Black |
Voltage Rating | 600V |
Connector A Gender | Male |
Insulation Material | PVC |
Safety Category | CAT II 600 V |
Safety Category Level | CAT II |
Operating Temperature Range | -10 → +70 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Safety Category Voltage | 600V |