Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-4144
- Mfr. Part No.:
- MP03955
- Brand:
- MakerBot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MakerBot | |
| Hand Held | No | |
| Connectivity | USB | |
| Model | Digitizer | |
| Output File Type | OBJ, STL, THING | |
| Detail Resolution | 0.5mm | |
| Dimensions L x W x H | 475 x 411 x 203mm | |
| Maximum Object Size Dia x H | 203 x 203mm | |
| Weight | 2.1kg | |
| Minimum Object Size Dia x H | 0.1 x 0.1mm | |
| Maximum Object Weight | 3kg | |
| Scan Accuracy | 2mm | |
| Select all | ||
|---|---|---|
Brand MakerBot | ||
Hand Held No | ||
Connectivity USB | ||
Model Digitizer | ||
Output File Type OBJ, STL, THING | ||
Detail Resolution 0.5mm | ||
Dimensions L x W x H 475 x 411 x 203mm | ||
Maximum Object Size Dia x H 203 x 203mm | ||
Weight 2.1kg | ||
Minimum Object Size Dia x H 0.1 x 0.1mm | ||
Maximum Object Weight 3kg | ||
Scan Accuracy 2mm | ||
