Bulk discount available
Subtotal (1 unit)*
£13.36
(exc. VAT)
£16.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £13.36 |
| 3 + | £12.69 |
*price indicative
- RS Stock No.:
- 832-0608
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 300g | |
| Diameter | 1.75mm | |
| Printing Material | M-ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Green | ||
For Use With Common Desktop 3D Printers | ||
Weight 300g | ||
Diameter 1.75mm | ||
Printing Material M-ABS | ||
- COO (Country of Origin):
- NL
