- RS Stock No.:
- 832-0507
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 832-0507
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO Black Nylon 3D Printer Filament, 1.75 mm, 500 g
Need a durable, strong printing material for your 3D printer? This RS PRO black nylon filament is simple to use and is compatible with most desktop 3D printers. To boost adhesion during printing and to prevent distortion while the object cools, you can use a heated plate. The filament will bond with blue painter's tape, masonite and poplar wood, making component assembly straightforward.
This nylon filament is highly durable and resistant to chemicals and ultraviolet (UV) light. It's suitable for the engineering and automotive industries where robust parts are vital. Its low friction and resistance to wear also mean it's useful for appliances with interlocking gears.
The filament has low water absorption to prevent bubbling while printing. Store this product in a dry place or with a dehumidifier to prevent moisture from building up over time.
This nylon filament is highly durable and resistant to chemicals and ultraviolet (UV) light. It's suitable for the engineering and automotive industries where robust parts are vital. Its low friction and resistance to wear also mean it's useful for appliances with interlocking gears.
The filament has low water absorption to prevent bubbling while printing. Store this product in a dry place or with a dehumidifier to prevent moisture from building up over time.
Features and Benefits
- Black colour
- Diameter of 1.75 mm
- For use with common desktop 3D printers
- Not machine specific
- Polyamide nylon printing material
- Fused deposition modelling (FDM) print technology
- Weight of 500 g
Specifications
Attribute | Value |
---|---|
Material Type | Nylon - Polyamide |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | Nylon |