Verbatim 1.75mm Grey PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 822-6480
- Mfr. Part No.:
- 55275
- Brand:
- Verbatim
Bulk discount available
Subtotal (1 unit)*
£28.25
(exc. VAT)
£33.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £28.25 |
| 3 + | £26.85 |
*price indicative
- RS Stock No.:
- 822-6480
- Mfr. Part No.:
- 55275
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Grey | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Grey | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
