Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.99
(exc. VAT)
£37.19
(inc. VAT)
- RS Stock No.:
- 799-0470
- Mfr. Part No.:
- 401393
- Brand:
- 3D Systems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3D Systems | |
| Printing Technology | FDM | |
| Machine Specific | Yes | |
| Colour | Red | |
| For Use With | CubePro | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand 3D Systems | ||
Printing Technology FDM | ||
Machine Specific Yes | ||
Colour Red | ||
For Use With CubePro | ||
Printing Material PLA | ||
- COO (Country of Origin):
- GB

