Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 793-3531
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Printing Technology | FDM | |
Machine Specific | No | |
Colour | Yellow | |
Weight | 300g | |
Diameter | 1.75mm | |
Printing Material | PLA | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Yellow | ||
Weight 300g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- GB