The Zortrax Z-PLA ARGENT ZORTRAX (compatible M200 Plus, M300 Plus et M300 Dual) - 1,75mm 800gr is a highly precise filament that can 3D print extremely complex objects with smooth surfaces. The material's biodegradability makes it perfect for environmentally conscious users.
High detail 3D printing Smooth surface Eco-friendly material Low shrinkage Composition: PLA (polylactic acid) - >98% Additives and colorants – 0 ∼ 2%