- RS Stock No.:
- 256-3977
- Mfr. Part No.:
- 5902280823278
- Brand:
- Zortrax
Available to back order for despatch when stock is available
Added
Price Each
£89.87
(exc. VAT)
£107.84
(inc. VAT)
Units | Per unit |
1 + | £89.87 |
- RS Stock No.:
- 256-3977
- Mfr. Part No.:
- 5902280823278
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Zortrax Z-PLA plastic material offers exceptional precision for 3D printing complex models. This biodegradable 3D printing filament is made of environment-friendly components. With almost no shrinkage, Z-PLA guarantees high-quality details and exceptionally smooth surfaces.
High detail 3D printing
Smooth surface
Eco-friendly material
Low shrinkage
Composition:
PLA (polylactic acid) - >98%
Additives and colorants – 0 ∼ 2%
Smooth surface
Eco-friendly material
Low shrinkage
Composition:
PLA (polylactic acid) - >98%
Additives and colorants – 0 ∼ 2%
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Colour | Black |
For Use With | ZORTRAX |
Printing Material | PLA |
Related links
- RS PRO 1.75mm Black PLA 3D Printer Filament, 300g
- Polymaker 2.85mm Black PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Black PLA 3D Printer Filament, 2.3kg
- BCN3D 2.85mm Black PLA 3D Printer Filament, 2.3kg
- Kimya Black PLA 3D Printer Filament
- Kimya 1.75mm Black PLA 3D Printer Filament, 750g
- Kimya 1.75mm Black PLA 3D Printer Filament, 2200g
- Kimya 2.85mm Black PLA 3D Printer Filament, 750g