Kimya 2.85mm White ABS 3D Printer Filament, 750g
- RS Stock No.:
- 254-5304
- Mfr. Part No.:
- PS2018TQ
- Brand:
- Kimya
Available to back order for despatch 02/09/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£19.84
(exc. VAT)
£23.81
(inc. VAT)
Units | Per unit |
---|---|
1 + | £19.84 |
- RS Stock No.:
- 254-5304
- Mfr. Part No.:
- PS2018TQ
- Brand:
- Kimya
Related links
- BASF 2.85mm White ABS 3D Printer Filament, 750g
- Ultimaker 2.85mm White ABS 3D Printer Filament, 750g
- Kimya 2.85mm White ABS ESD 3D Printer Filament, 500g
- Kimya 2.85mm White Recycled PLA 3D Printer Filament, 750g
- Kimya 2.85mm White Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm White TPC-91A 3D Printer Filament, 750g
- Kimya 2.85mm White Recycled PET-G 3D Printer Filament, 750g
- RS PRO 2.85mm White ABS 3D Printer Filament, 2.3kg