Kimya 2.85mm Black PLA 3D Printer Filament, 750g
- RS Stock No.:
- 254-5287
- Mfr. Part No.:
- PL2097TQ
- Brand:
- Kimya
Discontinued product
- RS Stock No.:
- 254-5287
- Mfr. Part No.:
- PL2097TQ
- Brand:
- Kimya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Kimya PL series is 3D printing filament made from polylactide material. It is a bio sourced polymer obtained from corn starch. Polylactic Acid -HI is a high impact filament offering increased impact resistance. It was formulated to be four times more resistant to impact than standard PLA. This filament can be used to create functional prototypes, spare parts, architectural models and in other forms of modelling.
Shock Resistant
High tensile strength
No heating plate required for pressure
Easy to print
Impact resistance
Odourless
Bio sourced material
High tensile strength
No heating plate required for pressure
Easy to print
Impact resistance
Odourless
Bio sourced material
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | Tough PLA |
Machine Specific | Yes |
Colour | Black |
For Use With | 3D Printer |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | PLA |
Related links
- Kimya 2.85mm Black PLA 3D Printer Filament, 750g
- Kimya 2.85mm Black ABS 3D Printer Filament, 750g
- Kimya 2.85mm Black TPC-91A 3D Printer Filament, 750g
- Ultimaker 2.85mm Black PLA 3D Printer Filament, 750g
- BCN3D 2.85mm Black PLA 3D Printer Filament, 750g
- BASF 2.85mm Black PLA 3D Printer Filament, 750g
- BASF 2.85mm Black PLA High speed, PRO1, Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Yellow PLA 3D Printer Filament, 750g