Kimya 2.85mm Green Tough PLA 3D Printer Filament, 750g
- RS Stock No.:
- 254-5286
- Mfr. Part No.:
- PL2096TQ
- Brand:
- Kimya
Available to back order for despatch 19/09/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£27.15
(exc. VAT)
£32.58
(inc. VAT)
Units | Per unit |
---|---|
1 + | £27.15 |
- RS Stock No.:
- 254-5286
- Mfr. Part No.:
- PL2096TQ
- Brand:
- Kimya
Related links
- Ultimaker 2.85mm Green Tough PLA 3D Printer Filament, 750g
- Polymaker 2.85mm Green Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Blue Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Black Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Red Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Yellow Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Transparent Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm White Tough PLA 3D Printer Filament, 750g