Kimya 2.85mm White Tough PLA 3D Printer Filament, 750g
- RS Stock No.:
- 254-5279
- Mfr. Part No.:
- PL2089TQ
- Brand:
- Kimya
Available to back order for despatch 12/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£27.15
(exc. VAT)
£32.58
(inc. VAT)
Units | Per unit |
---|---|
1 + | £27.15 |
- RS Stock No.:
- 254-5279
- Mfr. Part No.:
- PL2089TQ
- Brand:
- Kimya
Related links
- Kimya 2.85mm White Recycled PLA 3D Printer Filament, 750g
- BASF 2.85mm White PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm White PLA 3D Printer Filament, 750g
- BCN3D 2.85mm White PLA 3D Printer Filament, 750g
- BASF 2.85mm White PLA High speed, PRO1, Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm White PET 3D Printer Filament, 750g
- Kimya 2.85mm White ABS 3D Printer Filament, 750g
- Kimya 2.85mm White TPC-91A 3D Printer Filament, 750g