Kimya 1.75mm Green PLA 3D Printer Filament, 750g
- RS Stock No.:
- 254-5266
- Mfr. Part No.:
- PL1138TQ
- Brand:
- Kimya
Discontinued product
- RS Stock No.:
- 254-5266
- Mfr. Part No.:
- PL1138TQ
- Brand:
- Kimya
Related links
- BASF 1.75mm Green PLA 3D Printer Filament, 750g
- Kimya 1.75mm Green Tough PLA 3D Printer Filament, 2.2kg
- Polymaker 1.75mm Green PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Green PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Green PLA 3D Printer Filament, 2.3kg
- 3D Printz 1.75mm Green PLA 3D Printer Filament, 1kg
- MakerBot 1.75mm Green PLA 3D Printer Filament, 200g
- Kimya 1.75mm Orange PLA 3D Printer Filament, 750g