- RS Stock No.:
- 254-5257
- Mfr. Part No.:
- PK1007TQ
- Brand:
- Kimya
Available to back order for despatch 28/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£199.64
(exc. VAT)
£239.57
(inc. VAT)
Units | Per unit |
1 + | £199.64 |
- RS Stock No.:
- 254-5257
- Mfr. Part No.:
- PK1007TQ
- Brand:
- Kimya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Kimya PEKK-A 3D filament belongs to the polyaryletherketone family. Polyetherketoneketone (PEKK) is a thermoplastic polymer. PEKK-A is the amorphous form of PEKK, providing ease of printing. This is a material that boasts good mechanical properties and is resistant to high temperatures. This 3D filament has been designed for technical applications. It can come into contact with hydrocarbons and fluids, enabling it to be used in multiple business sectors such as aerospace, automotive, railways, etc.
Temperature resistance
Flame retardant
Complies with the RoHS and REACH standard
Flame retardant
Complies with the RoHS and REACH standard
Specifications
Attribute | Value |
---|---|
Material Type | PEKK |
Printing Technology | FDM |
Colour | Amber |
Weight | 250g |
Diameter | 2.85mm |
Printing Material | PEKK-A |