BASF Blue, Transparent PLA 3D Printer Filament
- RS Stock No.:
- 249-0932
- Mfr. Part No.:
- 1303010056
- Brand:
- BASF
2 In stock - FREE next working day delivery available
Price Each
£25.49
(exc. VAT)
£30.59
(inc. VAT)
Units | Per unit |
---|---|
1 + | £25.49 |
- RS Stock No.:
- 249-0932
- Mfr. Part No.:
- 1303010056
- Brand:
- BASF
Related links
- BASF 1.75mm Blue, Transparent PLA 3D Printer Filament, 750g
- BASF Green, Transparent PLA 3D Printer Filament
- BASF 1.75mm Orange, Transparent PLA 3D Printer Filament, 750g
- BASF 2.85mm Orange, Transparent PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Transparent PLA 3D Printer Filament, 750g
- Verbatim 2.85mm Transparent PLA 3D Printer Filament, 1kg
- Verbatim 1.75mm Transparent PLA 3D Printer Filament, 1kg
- BASF 2.85mm Light Blue PLA 3D Printer Filament, 750g