Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
3D Printing & Scanning
3D Printing Materials
BASF Magenta PLA 3D Printer Filament
RS Stock No.:
249-0930
Mfr. Part No.:
1303010054
Brand:
BASF
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
249-0930
Mfr. Part No.:
1303010054
Brand:
BASF
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polylactic acid based filament having magenta colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.
Storage temperature 15 - 25°C
Bed material is glass
Attribute
Value
Material Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Magenta
For Use With
Any 3D Printer
Printing Material
PLA
Related links
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Bosch Diamond Tipped Tile Drill Bit
RS PRO Zinc Alloy 5-way Control Cabinet Key
Clamps
Draw Wires & Fish Tapes
RS PRO 5L PP Narrow Neck Carboy Bottle
RS PRO Power Cord, 2m
RS PRO 175mm LCD Inclinometer