- RS Stock No.:
- 249-0905
- Mfr. Part No.:
- 1303010031
- Brand:
- BASF
3 In stock - FREE next working day delivery available
Added
Price Each
£24.99
(exc. VAT)
£29.99
(inc. VAT)
Units | Per unit |
1 + | £24.99 |
- RS Stock No.:
- 249-0905
- Mfr. Part No.:
- 1303010031
- Brand:
- BASF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The BASF Forward AM ultrafuse polylactic acid based filament having chocolate brown colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.
Storage temperature 15 - 25°C
Bed material is glass
Bed material is glass
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Brown |
For Use With | Any 3D Printer |
Printing Material | PLA |