BCN3D 2.85mm Natural PVA 3D Printer Filament, 500g

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
222-2118
Mfr. Part No.:
3603100001
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Material Type

Support

Printing Technology

FDM

Machine Specific

No

Colour

Natural

For Use With

Dual Extrusion

Weight

500g

Diameter

2.85mm

Printing Material

PVA

RoHS Status: Not Applicable

COO (Country of Origin):
NL
The BCN3D 3D printer filament made of PVA (polyvinyl alcohol) is a water soluble polymer, ideal to work as support material for multi-material 3D Printing. It is natural in colour and optimized for the FFF manufacturing process, it works seamlessly with PLA, TPU, PET-G and nylon, becoming a reliable universal support material to print complex geometries, large overhangs or intricate cavities.

Its material is less sensitive to ambient moisture
Its material is biodegradable