BCN3D 2.85mm White PLA 3D Printer Filament, 750g
- RS Stock No.:
- 222-2114
- Mfr. Part No.:
- 3603080002
- Brand:
- BCN3D
Subtotal (1 unit)*
£42.34
(exc. VAT)
£50.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £42.34 |
*price indicative
- RS Stock No.:
- 222-2114
- Mfr. Part No.:
- 3603080002
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Material Type | PLA | |
| Printing Technology | FFF | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Material Type PLA | ||
Printing Technology FFF | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of tough PLA (polylactic acid) which is engineered for its high impact resistance and strength, similar to those of ABS, in combination with the stiffness of PLA. It is white in colour and filament material is easy to print and gives excellent surface quality.
Its material is alternative to ABS
It prints like regular PLA
It prints like regular PLA
