BCN3D 2.85mm Black PLA 3D Printer Filament, 750g

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£26.25

(exc. VAT)

£31.50

(inc. VAT)

RS Stock No.:
222-2113
Mfr. Part No.:
3603080001
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Material Type

PLA

Printing Technology

FFF

Machine Specific

No

Colour

Black

For Use With

3D Printers

Weight

750g

Diameter

2.85mm

Printing Material

PLA

RoHS Status: Not Applicable

COO (Country of Origin):
NL
The BCN3D 3D printer filament made of tough PLA (polylactic acid) which is engineered for its high impact resistance and strength, similar to those of ABS, in combination with the stiffness of PLA. It is black in colour and filament material is easy to print and gives excellent surface quality.

Its material is alternative to ABS
It prints like regular PLA