3D Printz 1.75mm Green PET-G 3D Printer Filament, 1kg
- RS Stock No.:
- 203-5646
- Mfr. Part No.:
- 1006PETGGRN
- Brand:
- 3D Printz
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.28
(exc. VAT)
£42.34
(inc. VAT)
- RS Stock No.:
- 203-5646
- Mfr. Part No.:
- 1006PETGGRN
- Brand:
- 3D Printz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3D Printz | |
| Printing Technology | FDM, FFF | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Select all | ||
|---|---|---|
Brand 3D Printz | ||
Printing Technology FDM, FFF | ||
Machine Specific No | ||
Colour Green | ||
For Use With 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
- COO (Country of Origin):
- CN
The 3D Printz 1.75mm green printing filament has PETG optimised for 3D Printing. PETG 3D Printing Filament has a lovely shine and is incredibly easy to print with. PETG Filament has all the strengths that ABS has but has the ease of use of PLA. PETG is perfect for prototyping work mechanical plastic parts. PETG reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.
Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Green
Material: PETG
Temperature: 210°C to 230°C
Bed Temp: 70°C to 80°C
Diameter: 1.75mm
Colour: Green
Material: PETG
Temperature: 210°C to 230°C
Bed Temp: 70°C to 80°C
