3D Printz 1.75mm Red PLA High Speed 3D Printer Filament, 1kg

Subtotal (1 unit)*

£29.61

(exc. VAT)

£35.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£29.61

*price indicative

RS Stock No.:
203-5643
Mfr. Part No.:
1006PETGRED
Brand:
3D Printz
Find similar products by selecting one or more attributes.
Select all

Brand

3D Printz

Material Type

PLA

Printing Technology

FDM, FFF

Machine Specific

No

Colour

Red

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA High Speed

COO (Country of Origin):
CN
The 3D Printz 1.75mm red printing filament has PETG optimised for 3D Printing. PETG 3D Printing Filament has a lovely shine and is incredibly easy to print with. PETG Filament has all the strengths that ABS has but has the ease of use of PLA. PETG is perfect for prototyping work mechanical plastic parts. PETG reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.

Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Red
Material: PETG
Temperature: 210°C to 230°C
Bed Temp: 70°C to 80°C