3D Printz 1.75mm Silver PLA 3D Printer Filament, 1kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-5640
Mfr. Part No.:
1000PLASVR
Brand:
3D Printz
Find similar products by selecting one or more attributes.
Select all

Brand

3D Printz

Material Type

PLA

Printing Technology

FDM, FFF

Machine Specific

No

Colour

Silver

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

COO (Country of Origin):
CN
The 3D Printz 1.75mm silver printing filament has PLA (Polylactic Acid) optimised for 3D Printing. PLA Silver looks a little like brushed aluminium when printed. It is quite a dark silver and there is no mistaking it's metallic like finish. For metal looking parts, this is the perfect PLA. PLA reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.

Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Silver
Material: PLA
Temperature: 190°C to 220°C
Bed Temp: 60°C