3D Printz 1.75mm Blue PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 203-5638
- Mfr. Part No.:
- 1000PLABLU
- Brand:
- 3D Printz
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.47
(exc. VAT)
£37.76
(inc. VAT)
- RS Stock No.:
- 203-5638
- Mfr. Part No.:
- 1000PLABLU
- Brand:
- 3D Printz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3D Printz | |
| Material Type | PLA | |
| Printing Technology | FDM, FFF | |
| Machine Specific | No | |
| Colour | Blue | |
| For Use With | 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand 3D Printz | ||
Material Type PLA | ||
Printing Technology FDM, FFF | ||
Machine Specific No | ||
Colour Blue | ||
For Use With 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- CN
The 3D Printz 1.75mm blue printing filament has PLA (Polylactic Acid) optimised for 3D Printing. PLA blue filament is a rich blue that is not too dark and it will show off your prints beautifully. It has a lovely glossy sheen when printed. PLA reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.
Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Blue
Material: PLA
Temperature: 190°C to 220°C
Bed Temp: 60°C
Diameter: 1.75mm
Colour: Blue
Material: PLA
Temperature: 190°C to 220°C
Bed Temp: 60°C
