Igus 1.75mm Yellow iglidur RW370-PF 3D Printer Filament, 750g
- RS Stock No.:
- 202-4052
- Mfr. Part No.:
- RW370-PF-0175-0750
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4052
- Mfr. Part No.:
- RW370-PF-0175-0750
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Printing Technology | FDM | |
| Colour | Yellow | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | iglidur RW370-PF | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Printing Technology FDM | ||
Colour Yellow | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material iglidur RW370-PF | ||
- COO (Country of Origin):
- DE
The Igus yellow 750g 3D printer filament of 1.75mm diameter is an ideal filament for railway equipment.
Flexural strength 91MPa
High wear resistance
Can be processed with high temperature 3D printer
High wear resistance
Can be processed with high temperature 3D printer
