Igus 2.85mm White iglidur I180-PF 3D Printer Filament, 250g
- RS Stock No.:
- 202-4039
- Mfr. Part No.:
- I180-PF-0300-0250
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4039
- Mfr. Part No.:
- I180-PF-0300-0250
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Printing Technology | FDM | |
| Colour | White | |
| Weight | 250g | |
| Diameter | 2.85mm | |
| Printing Material | iglidur I180-PF | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Printing Technology FDM | ||
Colour White | ||
Weight 250g | ||
Diameter 2.85mm | ||
Printing Material iglidur I180-PF | ||
- COO (Country of Origin):
- DE
The Igus white 250g 3D printer filament of 2.85mm to 3.0mm diameter is suited for 3D printing of replacement and wearing parts, such as bearings, drive nuts, gears and other wearing parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.
Good combination of high wear resistance, strength and temperature resistance
Good processing ability with an enclosed printer and igus adhesive film
Good processing ability with an enclosed printer and igus adhesive film
