Igus 2.85mm White iglidur C210-PF 3D Printer Filament, 250g

Subtotal (1 unit)*

£30.33

(exc. VAT)

£36.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£30.33

*price indicative

RS Stock No.:
202-4031
Mfr. Part No.:
C210-PF-0300-0250
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Printing Technology

FDM

Colour

White

Weight

250g

Diameter

2.85mm

Printing Material

iglidur C210-PF

COO (Country of Origin):
DE
The Igus white 250g 3D printer filament of 2.85mm to 3.0mm diameter is suited for 3D printing of replacement and wearing parts, such as bearings, drive nuts, gears and other wearing parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.

High chemical resistance
High abrasion resistance
High-quality processing