- RS Stock No.:
- 200-9460
- Mfr. Part No.:
- 70520
- Brand:
- Polymaker
Discontinued product
- RS Stock No.:
- 200-9460
- Mfr. Part No.:
- 70520
- Brand:
- Polymaker
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Polymaker polysmooth grey, 1.75mm, weight is 750g. It is a unique, easy-to-print filament designed for hands-free post processing. The surface can be smoothed with alcohol to achieve layer free model using the polysher.
Nozzle temperature is 190˚C – 220˚C
Printing speed is 40mm/s – 60mm/s
Bending strength is 64.9 ± 1.2 Mpa
Cooling fan is ON
Printing speed is 40mm/s – 60mm/s
Bending strength is 64.9 ± 1.2 Mpa
Cooling fan is ON
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Colour | Grey |
Weight | 750g |
Diameter | 1.75mm |
Printing Material | PolySmooth |
- RS Stock No.:
- 200-9460
- Mfr. Part No.:
- 70520
- Brand:
- Polymaker