The Polymaker polysmooth natural, 1.75mm, weight is 750g. It is a unique, easy-to-print filament designed for hands-free post processing. The surface can be smoothed with alcohol to achieve layer free model using the polysher.
Nozzle temperature is 190˚C – 220˚C Printing speed is 40mm/s – 60mm/s Bending strength is 64.9 ± 1.2 Mpa Cooling fan is ON
Attribute
Value
Printing Technology
FDM
Colour
Natural
Weight
750g
Diameter
1.75mm
Printing Material
PolySmooth
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.