Polymaker 1.75mm White TPU 95A 3D Printer Filament, 750g

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-9409
Mfr. Part No.:
PD01002
Brand:
Polymaker
Find similar products by selecting one or more attributes.
Select all

Brand

Polymaker

Printing Technology

FDM

Colour

White

Weight

750g

Diameter

1.75mm

Printing Material

TPU 95A

COO (Country of Origin):
CN
The Polymaker polyflex TPU95 is a thermoplastic polyurethane , white, 1.75mm, weight is 750g. It is a high-quality flexible material. It provides the perfect solution for applications where high flexibility and durability are required. It has a shore hardness of 95A and can stretch more than 3 times its original length.

Printing speed is 20mm/s – 40mm/s
Bed temperature is 25˚C – 60˚C
Drying setting is 70˚C for 12h