- RS Stock No.:
- 193-9964
- Mfr. Part No.:
- 5902280824763
- Brand:
- Zortrax
Discontinued product
- RS Stock No.:
- 193-9964
- Mfr. Part No.:
- 5902280824763
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Zortrax Resin FLEXIBLE is an elastic, epoxy-based resin which is highly impact resistant. Offers smooth surfaces, high level of detail, and sharp edges. Its shore hardness stands at 60 D and its elongation and break amounts to 19%. Low shrinkage and short curing times make Zortrax Resin FLEXIBLE easy to 3D print with as the models come out just right on default settings. This resin is perfect for precise, flexible parts, and models with softer surfaces. As all Zortrax resins is safe to print with when used in accordance with our safety instructions. Zortrax Resin FLEXIBLE can be cured by UV light with 405 nm wavelength.
Flexible parts
Soft surfaces
Impact-resistant models
Molds
Protective cases
Soft surfaces
Impact-resistant models
Molds
Protective cases
Specifications
Attribute | Value |
---|---|
Material Type | Resin |
Printing Technology | SLA LCD |
Colour | Transparent Yellow |
For Use With | Inkspire |
Printing Material | Flexible Resin |
- RS Stock No.:
- 193-9964
- Mfr. Part No.:
- 5902280824763
- Brand:
- Zortrax