RS PRO 2.85mm Silver PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 190-1966
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-1966
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Silver | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Silver | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- NL
RS PRO 3D Printing Filament
The RS PRO 2.85mm diameter silver 3D printer filament has PLA matte printing material, that is a highly aesthetical, PLA based filament with sparkling flakes inside. The slightly modified filament retains the typical features of PLA but is tougher and less brittle. The sparkling flakes conceal layer lines. Polylactic acid is one of the most popular materials for 3D printing. Due to the translucency of PLA combined with the flakes, the colour saturation can be increased by adding on to the wall thickness. There is no need for a special nozzle as the material is not abrasive.
Features and Benefits
• Beautiful metallic effect
• Layers are not visible
• Low warping, limited smell, and not abrasive
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.24g/cc
• Tensile strength at yield of 70Mpa
• Strain at yield of 5%
• E modulus of 3120Mpa
• Layers are not visible
• Low warping, limited smell, and not abrasive
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.24g/cc
• Tensile strength at yield of 70Mpa
• Strain at yield of 5%
• E modulus of 3120Mpa
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
