RS PRO 2.85mm Natural PVA-M Support 3D Printer Filament, 1kg
- RS Stock No.:
- 190-1945
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 190-1945
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- NL
RS PRO 3D Printing Filament
The RS PRO 2.85mm diameter natural coloured 3D printer filament has PVA-M support printing material, which is preferred a cold water soluble, supporting material for dual extruder 3D printing. The modification on the raw material results in a filament that is much more thermally stable than a regular PVA. It bonds well to PLA-based filaments with printing temperatures up to 215 °C.
Features and Benefits
• Easy to print at low temperature
• Excellent water solubility
• Good bonding to PLA-based filaments
• Improved formula with enhanced stability in printing
• Limited smell
• Dual extrusion
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.22g/cc
• Tensile modulus 3500Mpa
• Impact strength of 1.7 kJ/m2
• Melting temperature of 163°C
• Printing temperature of 205±10°C
• Excellent water solubility
• Good bonding to PLA-based filaments
• Improved formula with enhanced stability in printing
• Limited smell
• Dual extrusion
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.22g/cc
• Tensile modulus 3500Mpa
• Impact strength of 1.7 kJ/m2
• Melting temperature of 163°C
• Printing temperature of 205±10°C
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
