- RS Stock No.:
- 190-1936
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-1936
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO 3D Printing Filament
The RS PRO 1.75mm diameter black 3D printer filament has PLA ultra-diamond printing material, which is a game-changing material using a completely new nanocomposite technology for 3D printing that gives this material very high tensile strength. It can withstand high temperatures and is a perfect alternative for a nylon carbon filament, and is ideal for printing mechanical parts.
Features and Benefits
Rigid material
Easy to print like PLA, though performs like high end polymers
Nonabrasive and non-hygroscopic
HDT greater than 100°C in non-annealed samples (125°C annealed)
Fast printing and very smooth surface
FDM printing technology
Tolerance of ±0.05mm
Roundness of ≥ 95%
Specific gravity of 1.35g/cc
Tensile modulus 6300Mpa
Impact strength of 3.4 kJ/m2
Melting temperature of 205±15°C
Printing temperature of 230±15°C
Strain at break of 3.2 %
Thermal conductivity of 0.4±0.02
Tensile strength at max load of 43.5Mpa
Moisture absorption of 1968 ppm
Easy to print like PLA, though performs like high end polymers
Nonabrasive and non-hygroscopic
HDT greater than 100°C in non-annealed samples (125°C annealed)
Fast printing and very smooth surface
FDM printing technology
Tolerance of ±0.05mm
Roundness of ≥ 95%
Specific gravity of 1.35g/cc
Tensile modulus 6300Mpa
Impact strength of 3.4 kJ/m2
Melting temperature of 205±15°C
Printing temperature of 230±15°C
Strain at break of 3.2 %
Thermal conductivity of 0.4±0.02
Tensile strength at max load of 43.5Mpa
Moisture absorption of 1968 ppm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Colour | Black |
For Use With | Common Desktop 3D Printers |
Weight | 2.3kg |
Diameter | 1.75mm |
Printing Material | PLA Ultra Diamond |