RS PRO 2.85mm Grey PLA Ultra Diamond 3D Printer Filament, 1kg

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£71.61

(exc. VAT)

£85.93

(inc. VAT)

RS Stock No.:
183-0310
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Printing Technology

FDM

Colour

Grey

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PLA Ultra Diamond

COO (Country of Origin):
NL

RS PRO 3D Printing Filament


The RS PRO 2.8mm diameter grey 3D printer filament has PLA ultra-diamond printing material, which is a game-changing material using a completely new nanocomposite technology for 3D printing that gives this material very high tensile strength. It can withstand high temperatures and is a perfect alternative for a nylon carbon filament, and is ideal for printing mechanical parts.

Features and Benefits


• Rigid material
• Easy to print like PLA, though performs like high end polymers
• Nonabrasive and non-hygroscopic
• HDT greater than 100°C in non-annealed samples (125°C annealed)
• Fast printing and very smooth surface
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.35g/cc
• Tensile modulus 6300Mpa
• Impact strength of 3.4 kJ/m2
• Melting temperature of 205±15°C
• Printing temperature of 230±15°C
• Strain at break of 3.2 %
• Thermal conductivity of 0.4±0.02
• Tensile strength at max load of 43.5Mpa
• Moisture absorption of 1968 ppm

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007