RS PRO 1.75mm Natural PLA Ultra Diamond 3D Printer Filament, 1kg
- RS Stock No.:
- 183-0301
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£72.57
(exc. VAT)
£87.08
(inc. VAT)
- RS Stock No.:
- 183-0301
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Natural | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA Ultra Diamond | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Natural | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA Ultra Diamond | ||
- COO (Country of Origin):
- NL
RS PRO ULTRA DIAMOND PLA is a game changing material using completely new nano composite technology for 3D printing. Easy to print as PLA though performs mechanically as a high-end technical material. With a very high tensile this material can withstand high temperatures. RS Pro Ultra Diamond PLA is a perfect alternative for a Nylon Carbon Filament, and is ideal for printing mechanical parts.
One of the most rigid material on the market
Easy to print like PLA, though performs like high end polymers
Nonabrasive and non-hygroscopic
>100°C HDT in non-annealed samples (125°C annealed)
Fast printing and very smooth surface
Easy to print like PLA, though performs like high end polymers
Nonabrasive and non-hygroscopic
>100°C HDT in non-annealed samples (125°C annealed)
Fast printing and very smooth surface

