RS PRO 1.75mm Purple PLA 3D Printer Filament, 1kg

Discontinued
RS Stock No.:
183-0287
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Printing Technology

FDM

Colour

Purple

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

COO (Country of Origin):
NL

RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg


Use this RS PRO Polylactic Acid (PLA) 3D printer filament for all your prototyping and product development needs. It's a popular material for Fused Deposit Modelling (FDM) machines and for beginners to 3D printing as it's easy to work with and rarely clogs the nozzle.
This version comes with a diameter of 1.75 mm, making it easier to create more precise prints using a smaller nozzle. The 1.75 mm filament also has a high surface to volume ratio, which results in faster print times as you can manually feed more filament into your machine. Because PLA is made from natural sources, it's great for manufacturing food packaging and medical implants. Our PLA filament has been modified to make it tough and less brittle, so it's a good choice for printing common household items and prototypes.
All products in our RS PRO range have been tested for durability and safety. PLA filament is made from organic material so it's environmentally friendly and compostable.

Features and Benefits


• Purple colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• PLA material type
• PLA printing material
• FDM printing technology
• Weight of 1 kg